Microchip Technology RNBD451 Add On Board
Microchip Technology RNBD451 Add On Board is an efficient, low-cost development platform to demonstrate the RNBD451PE BLUETOOTH® Low Energy RF module. The device includes an onboard MCP2200 USB-to-UART converter allowing out-of-box evaluation with no other hardware requirements.The RNBD451 Add-On Board provides:
• Easy-to-use platform to speed up design concepts to revenue with the BLUETOOTH Low Energy RF Module:
• Host board supporting mikroBUS Socket
• Host PC via USB Type-C® interface
• No need for external hardware tools
• Small, low-cost form factor
Features
- RNBD451PE BLUETOOTH Low Energy RF module
- USB or host board-powered at 3.3V power supply
- Control interface over UART and additional functionality provided by other event/status indication pins
- USB-to-UART converter with MCP2200 enables fast evaluation with no other hardware requirement
- mikroBUS Add on bus standard enables support with host boards with mikroBUS socket
- User LEDs for status/event indication
- Green power LED
- PTA header to support BLUETOOTH low energy-Wi-Fi co-existence applications
Applications
- Wireless lighting
- Home automation
- Internet of Things (IoT)
- Industrial automation
- General purpose BLUETOOTH data
Top View
Bottom View
Block Diagram
Power Supply Block Diagram
Videos
Inilathala: 2023-04-10
| Na-update: 2023-04-13