Micron 5400 SATA SSD

Micron 5400 SATA SSD combines a data center SATA architecture with advanced 176-layer NAND technology. The Micron 5400 SSD has 50% better reliability and up to 50% greater endurance than the other leading SATA SSD. The Micron 5400 gives extensive options to get more out of every SATA server socket. The SSD is available in capacities ranging from 240GB to 7.68TB.

Features

  • 176-layer data center SATA SSD
  • Enough performance to saturate typical network bandwidth and best-in-class mixed-use write performance (sequential and random writes)
  • Proven and stable architecture trusted by major server OEMs
  • Available for upgrade to deployed moderate capacity SATA HDDs
  • MTTF rating is 50% higher than the other leading data center SATA SSD
  • 50% higher endurance rating on M.2 PRO vs. competing M.2 read-intensive data center SATA SSDs
  • 67% higher endurance rating on MAX vs. competing mixed-use, data center SATA SSDs
  • Backed by a standard 5-year data center SSD warranty

Applications

  • Data center storage
  • Cloud computing
  • High-performance computing
  • Content Delivery Networks (CDNs)
  • Video surveillance
  • Gaming
  • Media production
  • Financial services
Micron 5400 SATA SSD
Inilathala: 2023-02-22 | Na-update: 2023-03-03