Microtips Technology AWY-170320T19N01 TFT Display Module

Microtips Technology AWY-170320T19N01 TFT Display Module is a 1.9″ In-Plan Switching (IPS) TFT module. This display module features a 170 x 320 pixels resolution, 4-SPI/8-bit MCU interface, 400cd/m2 typical LCM luminous intensity (IF=80mA), and 30,000 hours for long-lasting durability. The AWY-170320T19N01 TFT module offers an optional touch panel for improved interaction. This TFT display module is used in wearables, fitness trackers, and media players.

Features

  • 170 x 320 pixels resolution
  • 4-SPI/8-bit MCU interface
  • 400cd/m2 typical LCM luminous intensity (IF=80mA)
  • 30,000 hours for long-lasting durability
  • Optional touch panel for improved interaction
  • -10°C to 60°C operating temperature range

Applications

  • Wearables
  • Fitness trackers
  • Media players
Inilathala: 2024-04-15 | Na-update: 2024-05-02