Mikroe MIKROE-6034 Stepper 19 Click

Mikroe MIKROE-6034 Stepper 19 Click is a compact board for precise stepper motor control. The Mikroe MIKROE-6034 features the Texas Instruments DRV8424 driver, which is suitable for industrial and consumer applications. The DRV8424 includes dual N-channel MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing, eliminating the need for external sense resistors. Operating on a 5V to 30V external power supply delivers up to 2.5A of full-scale output current. The driver also offers an internal PWM current regulation with smart tune, slow, and mixed decay options for optimized performance. This versatile board is ideal for multichannel system monitoring, robotics, precision positioning, and automated manufacturing applications.

Features

  • Onboard Texas Instruments DRV8424 stepper motor driver
  • Dual N-channel power MOSFET H-bridge drivers
  • Microstepping indexer
  • Integrated current sensing
  • High output current
  • Integrated PWM current regulation
  • Protection features
  • Low-power sleep mode
  • STEP/DIR interface
  • GPIO, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Multichannel system monitoring
  • Robotics
  • Precision positioning
  • Automated manufacturing processes

Overview

Mikroe MIKROE-6034 Stepper 19 Click
Inilathala: 2024-08-28 | Na-update: 2024-09-06