Mikroe ISO ADC 2 Click

Mikroe ISO ADC 2 Click represents an isolated 12-bit, 300kSPS data acquisition system. The Mikroe ADC 2 Click features an Analog Devices AD7091R Successive-Approximation Analog-to-Digital Converter (ADC). The device uses a 3-wire SPI serial interface for data communication and achieves up to a 1MSPS throughput rate. Also on the board is an ADuM5401 Isolated DC-DC Converter. This converter isolates the logic signals, power, and feedback paths in the DC-DC converter. Features like a high throughput rate with ultralow power consumption, wide input bandwidth, accuracy, and speed make the board ideal for various industrial applications.

Features

  • Onboard modules
  • Low power consumption
  • Fast throughput rate
  • Wide input bandwidth
  • GPIO, SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial measurement
  • Data acquisition systems
  • Monitoring

Overview

Block Diagram - Mikroe ISO ADC 2 Click
Inilathala: 2020-09-22 | Na-update: 2024-07-23