Mikroe MIKROE-6017 Hall Switch 3 Click

Mikroe MIKROE-6017 Hall Switch 3 Click is a small add-on board with a magnetic field-activated switch featuring the NXP Semiconductor NMH1000. The Mikroe MIKROE-6017 click is compact, low-voltage, low-current, low-output, and highly sensitive to a vertical magnetic field. The click is ideal for electronic system wake-up, home automation (e.g., door/window open/close), contactless switches, and proximity detection.

Features

  • NXP Semiconductor NMH1000 Hall-effect magnetic switch On-board modules
  • Selectable threshold
  • Selectable sample rate
  • Output indicates the absence of a magnetic field as compared to an internally set threshold
  • Consists of a state machine
  • Analog-to-voltage conversion
  • Generation of a bi-state output
  • Arranged in linear succession
  • I2C interface
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Development of electronic system wake-up
  • Home automation systems (door or window open/close)
  • Contactless switches
  • Lids or tray position-detecting switches
  • Proximity detection applications

Overview

Mikroe MIKROE-6017 Hall Switch 3 Click
Inilathala: 2024-05-17 | Na-update: 2024-05-21