Mikroe Mikromedia 3 for STM32F2 CAPACITIVE

Mikroe Mikromedia 3 for STM32F2 CAPACITIVE is a complete solution for rapidly developing multimedia and GUI-centric applications. The Mikroe Mikromedia 3 for STM32F2 CAPACITIVE board features a 3.5" TFT display with a capacitive touchscreen. The board is driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). Also included is a DSP-powered embedded sound CODEC IC that represents a perfect solution for any multimedia application.

Features

  • 1 MB Flash memory
  • 192 + 4KB SRAM (including 64KB Core Coupled Memory)
  • Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
  • Up to 168MHz operating frequency
  • 210 DMIPS / 1.25 DMIPS/MHz (Dhrystone 2.1)
Inilathala: 2020-01-13 | Na-update: 2024-08-13