Mikroe MIKROE-3163 SigFox 3 Click

Mikroe MIKROE-3163 SigFox 3 Click is equipped with an InnoComm SN10-13 Sigfox™ certified module. This click board connects to a low-power wide area network (LPWAN) that enables communication utilizing the Industrial, Scientific, and Medical (ISM) radio frequency band. Mikroe MIKROE-3163 Sigfox 3 click utilizes the star topology network that is specifically designed for the Internet of Things (IoT) applications. This click board is able to penetrate through the objects and cover large distances using an ultra-narrow frequency band, making it ideal for industry-specific applications.

The MIKROE-3163 Sigfox 3 click offers the industry-standard SPI communication protocol and an onboard SMA connector to connect the appropriate antenna. This board with a low power consumption can be used on a battery-operated platform for a very long time without replacing the battery.

Features

  • Equipped with SN10-13, a Sigfox-certified module
    • Includes NXP OL2385, a sub-GHz wireless transceiver system-on-chip (SoC)
  • Simplified software functions that allow rapid development
  • SPI interface
  • 3.3V input voltage
  • IoT networking with wide area coverage
  • Sigfox cloud allows access to distant base stations and nodes
  • 57.15mm x 25.4mm dimensions

Applications

  • IoT
  • Agriculture industry
  • Parking lot
  • Goods tracking

Overview

Block Diagram - Mikroe MIKROE-3163 SigFox 3 Click
Inilathala: 2018-10-03 | Na-update: 2022-08-30