Mikroe MIKROE-2858 MCP73871 Click
Mikroe MIKROE-2858 MCP73871 Click is used for system power delivery and Li-Po/Li-Ion battery charge management. The Mikroe Click features Li-Po/Li-Ion battery charging optimizations to maximize battery life. Some features include constant current and voltage charging algorithms, overvoltage protection, and automatic end-of-charge control. Other features include an automatic recharge feature, preconditioning for depleted cells, and thermal management.Features
- Battery charger type
- Designed for powering up many different battery-operated builds and projects
- Ability to simultaneously power up the system load and charge the connected Li-Ion/Li-Po battery by applying an optimized battery charging algorithm
- Microchip MCP73871 onboard
- GPIO interface
- 5V input Voltage
- M Click board size (42.9mm x 25.4mm)
On the Board
Inilathala: 2018-03-07
| Na-update: 2022-08-19