Mikroe MIKROE-2937 Temp-Hum 3 Click

Mikroe MIKROE-2937 Temp-Hum 3 Click is a smart environmental temperature and humidity click board designed to evaluate the HDC2010 sensor IC. The HDC2010 sensor IC is an integrated humidity and temperature sensor in an ultra-compact WLCSP (Wafer Level Chip Scale Package). This HDC2010 IC provides critical temperature and humidity data for cold chain transportation. Mikroe MIKROE-2937 Temp-Hum 3 click allows easy integration into designs that require reliable and accurate measurements. This Temp-Hum 3 click provides perfect solutions for applications depending on accurate temperature and humidity readings.

The Temp-Hum 3 click measures relative humidity range from 0% to 100% with humidity accuracy of ±2%. This click board features integrated heating element, smart sensor IC design, and low power consumption. This Temp-Hum 3 click board available in 28.6mm x 25.4mm dimensions in a small package. The Temp-Hum 3 click board operates at 3.3V to 5V input voltage range and supports I2C interface. Typical applications include environmental monitoring, home automation, weather stations, HVAC systems, wearables, and various IoT applications.

Features

  • 0% to 100% relative humidity range
  • ±2% humidity accuracy
  • Integrated heating element to evaporate condensation
  • Smart sensor IC design and low power consumption 
  • I2C interface
  • 3.3V to 5V input voltage range

Applications

  • Environmental monitoring, home automation, and weather stations
  • HVAC systems and wearables
  • Smart thermostats, gas sensing, smoke, and heat sensor
  • Temperature and humidity based Internet of Things (IoT) applications

Top View

Block Diagram - Mikroe MIKROE-2937 Temp-Hum 3 Click
Inilathala: 2018-04-09 | Na-update: 2022-08-24