Mikroe MIKROE-2993 PLL Click
Mikroe MIKROE-2993 PLL Click is a frequency multiplier that uses the Phase-Locked Loop (PLL) techniques to provide a high-frequency clock output from a standard crystal oscillator. This click offers a choice between nine different multiplication factors, which are programmed via the states of the two input pins. Mikroe MIKROE-2993 PLL Click offers an output frequency of up to 160MHz.MIKROE-2993 PLL Click is equipped with an ICS501 LOCO™ PLL clock multiplier. This IC uses the PLL to provide a high-frequency clock output, deriving input from a much cheaper, standard fundamental frequency crystal oscillator.
Features
- Precise PLL multiplication
- Very low output jitter of 25ps
- Tri-state output for board level testing
- Both onboard and external clock inputs
Applications
- Adjustable system clock generators
- General-purpose applications that demand high-speed system clock
Specifications
- GPIO interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm click board size
Overview
Additional Resources
Inilathala: 2018-05-22
| Na-update: 2022-11-07