Mikroe MIKROE-3272 Temp&Hum 7 Click

MikroElektronika MIKROE-3272 Temp&Hum 7 Click is a Click board™ that is suited for measuring the relative humidity (RH) and temperature. This click board is equipped with Silicon Labs Si7021-A20 humidity and temperature digital sensor that uses the I2C interface. The MIKROE-3272 click employs low-K polymeric dielectrics that achieve measurements with low drift and hysteresis and good long-term stability. This click board also features onboard processing and compensation and also selectable logic voltage. Typical applications include weather stations, reliable monitoring systems, asset tracking, and HVAC/R.

Features

  • Measures relative humidity and temperature
  • Equipped with Si7021-A20 humidity and temperature digital sensor
  • Good linearity and long-term stability
  • Programmable resolution
  • Onboard processing and compensation
  • Low-K polymeric dielectrics
  • Selectable logic voltage
  • I2C interface
  • 3.3V and 5V input voltage
  • Package includes mikroSDK software and a library with all the functions
  • 42.9mm x 25.4mm Click board size

Applications

  • Weather stations
  • Reliable monitoring systems
  • Asset tracking
  • HVAC/R based applications

MIKROE-3272 Click Overview

Block Diagram - Mikroe MIKROE-3272 Temp&Hum 7 Click

Schematic

Schematic - Mikroe MIKROE-3272 Temp&Hum 7 Click
Inilathala: 2019-01-02 | Na-update: 2022-08-05