Mill-Max 815/817 Ultra Low Profile Spring Loaded Connectors

Mill-Max 815 and 817 Ultra-Low Profile Spring-Loaded (Pogo) Connectors are a practical solution for board-to-board or device-to-board connections. The trend toward miniaturization in electronic packaging demands ever smaller interconnects that deliver high-quality performance. The modular contacts are for use on a 2.54mm grid, available in a height of 2.54mm, and supplied in single and double row contact strips.

Features

  • Precision machined piston/base and gold-plated components assure a 1,000,000 cycle life durability
  • Pistons have a 0.3mm mid-stroke and a 0.61mm max. stroke
  • 2A continuous, 3A peak current rating
  • Low resistance, high-current contacts 
  • High-temperature thermoplastic insulators are suitable for surface mount processes
  • Designed for manual placement onto a 2.08mm diameter solder pad prior to reflow soldering
  • Vertical mount, SMT

Specifications

  • 100Vrms/150VDC voltage rating
  • 2A (continuous), 3A (peak) per contact current rating
  • Contact resistance: 20mW maximum contact resistance
  • 10,000MW minimum insulation resistance
  • 700Vrms minimum dielectric strength
  • 1pF maximum capacitance
  • 25g spring force at initial height
  • 60g spring force at mid-stroke (0.7)
  • 1 million cycles durability
Inilathala: 2018-09-14 | Na-update: 2022-08-05