Molex Easy-On FFC/FPC One-Touch Connectors

Molex Easy-On FFC/FPC One-Touch Connectors feature single-step mating with an auto lock-nail mechanism and high retention force for reliable connection and easy operation. These connectors offer a visible release button for easy FFC/FPC cable release operation and a lock-nail system that ensures FFC/FPC cable connection by high-retention force. The easy-on FFC/FPC connectors have an insulation resistance of 50MΩ, a dielectric withstanding voltage of 125VAC, and operate at a temperature of up to +125°C. These connectors are ideal for connected mobility, car IoT infotainment, assembly automation, PCB servers, smart appliances, and LED (OLED) displays.

Features

  • Single-step mating with an auto lock-nail mechanism
  • High-retention force
  • Lock-nail system
  • Visible release button
  • Selective gold plating on signal terminal
  • Operates at a temperature of up to +125°C

Applications

  • Connected home/home appliances
    • Smart appliances
    • Vending machines
  • Automotive
    • Connected mobility
    • Comfort and infotainment
  • Data/computing
    • Servers/networking
    • Data center storage
  • Consumer
    • Home entertainment
    • Flat LCD/LED display panels
    • Home security
  • Industrial
    • Connectivity
    • Signal
  • Industrial automation
    • Automotive assembly line

Specifications

  • 50V maximum voltage
  • 0.5A maximum current
  • 40mΩ maximum contact resistance
  • 125VAC dielectric withstanding voltage
  • 50MΩ minimum insulation resistance
  • 20 cycles minimum durability

Applications Overview

Molex Easy-On FFC/FPC One-Touch Connectors

Videos

IoT Industrial Content Hub

Molex Easy-On FFC/FPC One-Touch Connectors

Automotive Content Hub

Molex Easy-On FFC/FPC One-Touch Connectors

Medical Content Hub

Molex Easy-On FFC/FPC One-Touch Connectors

High-Speed Content Hub

Molex Easy-On FFC/FPC One-Touch Connectors
Inilathala: 2020-12-28 | Na-update: 2024-08-08