Molex Automotive-Grade Monopole Low-Profile Antennas

Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas offer high RF performance and reliability for in-vehicle connectivity applications. These antennas are available in various configurations, have double-sized adhesive on the back and a poly-flexible top, and connect with a micro-coaxial cable. Upon removal of its tape liner, the antenna can be applied anywhere within the device chassis. The I-PEX connector at the extreme end of the antenna is secured to the application’s radio. These dual-band antennas have up to 5.3dBi peak gain and 80% efficiency, providing strong and stable wireless connections. Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas applications include automotive, Wi-Fi/BLUETOOTH® devices, cellular connectivity, commercial vehicles, and networking devices.

Features

  • Double-sided adhesive on the reverse
  • Poly-flexible antenna
  • Micro-coaxial cable
  • Dual-band antenna with up to 5.3dBi peak gain and 80% efficiency
  • I-PEX-type connector

Applications

  • Automotive
  • Wi-Fi/BLUETOOTH devices
  • Cellular connectivity
  • Commercial Vehicles
  • Networking Devices
Inilathala: 2023-04-26 | Na-update: 2023-07-10