Molex Brad M12 Power L-Code Connector Systems
Molex Brad M12 Power L-Code Connector Systems deliver up to 16A current per pin at 63V AC or DC. These M12 connector systems feature a -25°C to +85°C operating temperature range, >108Ω insulation resistance, 2.50mm2 thick wires, and <5mΩ contact resistance. Molex M12 power L-code connectors provide an IP67-sealed interface and meet PROFIBUS and PROFINET International (PI) standards for PROFINET systems. The M12 connector system includes field-attachable connectors, allowing flexibility and easy installation with any compatible cable. Typical applications include power supplies of decentralized I/O, field-bus-controlled I/O boxes, small server/DC motors and drives, machine tools, presses, molding, stamping, and automotive plants.Features
- Delivers 4x the power of standard M12 connectors
- Allows installations over longer distances and reduced voltage drop due to 2.50mm2 thick wires
- Enhances operator safety by eliminating the chance of electrical shock due to exposed pins
- L-code mating interface
- 4 or 5 poles
- IP67-sealed interface
- Includes dust-proof connector that can be temporarily submerged in up to 1m of water
- Provides sealed connection ideal for use in harsh and wet industrial environments
- RoHS compliant and 61076-2-111 IEC standard
Applications
- Power supplies of decentralized I/O
- Field-bus-controlled I/O boxes
- Small server/DC motors and drives
- Machine tools, presses, molding, and stamping
- Automotive plants
- Feeder/distribution
Specifications
- 63V maximum voltage
- 12A per pin maximum current (1.50mm2 wires) and 16A per pin (2.50mm2 wires)
- <5mΩ contact resistance
- >108Ω insulation resistance
- -25°C to +85°C operating temperature range
Videos
Application Examples
Additional Resources
Inilathala: 2023-05-12
| Na-update: 2024-07-24