Contrinex Inductive & Photoelectric Sensors

Contrinex Inductive and Photoelectric Sensors are robust, self-contained sensors with an integrated IO-link. These Contrinex sensors feature compact housing and an extensive sensing range for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food/beverage, filling plants, textiles, machine tools, and logistics. The inductive sensors offer a 1mm to 40mm sensing distance range, while the photoelectric sensors offer a 1mm to 50,000mm. The target material for inductive sensors is metal, and the target material for photoelectric sensors is any light-reflecting material. The photoelectric sensors feature good color and contrast recognition, a diffuse sensor with background suppression, and UV light technology for transparent object detection. The inductive sensors come with a one-piece factor-1 steel/aluminum housing and vibration/shock resistance.

Features

  • IP67-rated
  • ASIC technology
  • Smart communication system
  • Contains integrated IO-links
  • Inductive sensors
    • 1-piece factor-1 steel and aluminum housing
    • Vibration and shock resistance
    • 40mm long operating distance
    • Small self-contained miniature inductive sensors with IO-link
  • Photoelectric sensors
    • Excellent color and contrast recognition
    • Ecolab approved enclosure
    • Diffuse sensor with background suppression
    • UV light technology with transparent object detection
    • Available in cubic and cylindrical housings that work on diffuse, reflex, and through-beam operating principles

Applications

  • Assembly lines
  • Filling and bottling equipment
  • Food and beverage production lines
  • Logistics
  • Machine tools
  • Material handling
  • Mobile equipment
  • Packaging equipment
  • Paint shops
  • Textiles
  • Welding machines

Specifications

  • Inductive sensors
    • 30VDC maximum voltage
    • 200mA maximum current
    • PNP/NPN polarity
    • NO/NC output
    • 1mm to 40mm sensing distance range
    • More than 180Hz switching frequency
    • 0.02kHz to 10kHz sensing speed range
    • -25°C to 85°C operating temperature range
  • Photoelectric sensors
    • 36VDC maximum voltage
    • 200mA maximum current
    • Light-ON/Dark-ON output
    • PNP/NPN polarity
    • 0.80ms to 4.80ms response time range 
    • 1mm to 50,000mm sensing distance range 
    • 5kHz switching frequency
    • 1kHz to 5kHz sensing speed range
    • -25°C to +55°C operating temperature range

INDUSTRIAL IOT CONTENT HUB

Contrinex Inductive & Photoelectric Sensors

View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.

Inilathala: 2019-06-13 | Na-update: 2025-11-27