Molex EMI Filter Plates

Molex EMI Filter Plates deliver advanced protection against Electromagnetic Interference (EMI) for high-performance systems. These devices enhance reliability and system performance by safeguarding critical components and optimizing functionality across multiple lines. The EMI filter plates feature a 5MHz to 18GHz frequency range, 100V voltage, C, Pi filter circuit, 3 to 50 lines, and vertical, right-angle lead configuration. These filter plates comply with stringent industry standards and enhance design flexibility with multiple configurations. The EMI filter plates include brass plate per UNS c26000/c27000 plate and copper alloy lead material. Typical applications include aerospace, defense, medical, telecommunications, servers, and storage.

Features

  • 5MHz to 18GHz frequency range
  • 100V voltage
  • C, Pi filter circuit
  • 3 to 50 lines
  • Vertical, right-angle lead configuration
  • Attachment:
    • 5MHz to 18GHz snap-in
    • 5MHz to 1GHz bolt-in
  • -55°C to 125°C operating temperature range

Applications

  • Aerospace/defense:
    • Tactical weapons
    • Military global positioning system
    • Inertial measurement units
    • Target acquisition systems
    • Night-vision sensors
    • Backup engine controllers for ships
    • Flight instruments
    • Engine controls
    • Navigation equipment
  • Medical:
    • Medical diagnostic equipment
    • Monitoring devices
    • Implantable defibrillators
  • Telecommunications:
    • Cellular base stations
    • Mobile/cellular repeaters
  • Servers and storage:
    • Peripheral and terminal equipment
    • Graphics workstations
Molex EMI Filter Plates

Videos

Typical Insertion Loss

Performance Graph - Molex EMI Filter Plates
Inilathala: 2024-10-14 | Na-update: 2025-07-03