Molex EXTreme Ten60Power High-Current Connectors

Molex EXTreme Ten60Power High-Current Connectors are hybrid power and signal devices that achieve up to 260A per linear inch and faster response times. EXTreme Ten60Power High-Current Connectors are designed for applications that require high current density and low power loss. Designed as a higher current and lower profile power interconnect than existing connectors, Molex EXTreme Ten60Power provides maximum current-to-length ratio packaged in a low-profile, 10mm height housing that enhances system airflow within the power system. Both the plug and receptacle utilize reliable, proven Molex power and signal contact designs.

Features

  • Hybrid power and signal devices
  • Low-profile, 10mm height housing enhances system airflow within the power system
  • Up to 260A per linear inch
  • Faster response times
  • Reliable, proven Molex power and signal contact designs
     

Applications

  • Data communication
    • High-end servers
    • Rack servers
  • Telecommunication
    • Hubs
    • Cellular base stations
    • Switches
    • Routers
  • Consumer electronics
    • Appliances
    • Entertainment systems
    • HVAC

Specifications

  • 600V power voltage
  • 250V signal voltage
  • 1500V dielectric withstanding voltage
  • 5000MΩ insulation resistance
  • 60A board-to-board power rating
  • 50A wire-to-board power rating
  • 50A panel-to-board power rating
  • 200 cycles of durability
  • -40°C to +105°C operating temperature rating
  • 94V-0 flammability rating
  • RoHS compliant

Extreme Power Products

Molex EXTreme Ten60Power High-Current Connectors

Videos

Inilathala: 2014-04-18 | Na-update: 2025-11-25