Molex OTS Micro-Fit+ 3mm-Pitch Cable Assemblies
Molex Off-the-Shelf (OTS) Micro-Fit+ 3mm-Pitch Cable Assemblies handle up to 8.5A of current to support demanding applications within a small footprint. Molex Micro-Fit+ 3mm-Pitch Cable Assemblies offer various circuit options, lengths from 150mm to 600mm, and a wire gauge sized to meet any prototyping requirement. Applications include consumer, sustainable energy, medical, telecommunications/networking, and automotive.Features
- 6.5A to 8A current rating
- 3mm pitch
- R-R or R-S types
- Dual rows
- 2, 4, 6, or 8 circuits
- 150mm to 600mm length range
Applications
- Consumer
- Sustainable energy
- Medical
- Telecommunications/networking
- Automotive
Inilathala: 2025-06-25
| Na-update: 2025-07-07