Molex Milli-Grid™ HF Shrouded Connectors

Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.

Features

  • Retention peg for robust PCB retention
  • LCP housing supports high-temperature reflow
  • Polarization key prevents wrong mating orientation
  • SMT tails expand the mounting configuration
  • Locking ramp window ensures secure mating
  • Single side slot prevents wrong mating orientation
  • Choice of 3 through-hole solder tail lengths (2.6mm, 3.6mm, and 4.6mm)
  • Halogen-free, RoHS and Glow Wire compliant

Applications

  • Data/communications
    • Storage
    • Servers
    • Modems
    • Motherboards
    • Monitors
  • Consumer/home entertainment
    • Printers/copiers/fax machines
    • Set-top boxes
    • Home appliances
  • Telecommunications/networking
    • Hubs
    • Switches/routers
  • Vending machines
  • Exercise equipment
  • Smart meters
  • Automotive
    • GPS
    • Car audio

Specifications

  • 125VAC maximum rating
  • 20A maximum current
  • 40mΩ contact resistance, 5mΩ crimp terminal
  • 1000MΩ insulation resistance
  • 8.5N minimum contact retention to housing per pin
  • Durability
    • 50 cycles for Gold-plated
    • 25 cycles for Tin-plated
  • Copper alloy terminals
  • UL 94V-0, black, glass-filled LCP header and crimp receptacle housings
  • Plating
    • Tin (Sn) selective Gold (Au) 0.05, 0.38 0.76µ Gold (Au) in the contact area
    • 2.00µ Matte Tin (Sn) in the solder tail area
    • 1.25µ Nickel (Ni) underplating
  • -55°C to +105°C operating temperature range
Inilathala: 2017-02-27 | Na-update: 2022-06-24