Molex Mini-Latch Wire-to-Board Connector System
Molex Mini-Latch Wire-to-Board Connector System provides a reliable interface for industry-standard 2.50mm wire-to-board applications. This system includes a box-style contact design and housing-side terminal latch to provide protection to the contact area during and after assembly. The durable housing also includes guide rails and molded tabs to facilitate mating/unmating. Headers are available in straight and right-angle with friction locks. Molex Mini-Latch Wire-to-Board Connector System is ideal for automotive, data communication, and office-related applications.
Features
- Box-style contact protects the contact area and provides good electrical connection
- Guide rails and molded ledges facilitate mating and unmating
- Polarizing features ensure proper mating
- Housing lock for terminal is superior to terminal locking tang method
- Straight and right-angle headers provide design flexibility
- Friction lock provides good mating retention
Applications
- Automotive
- Fax machines
- Printers
- PC monitors
- Data communication centers
Inilathala: 2018-09-18
| Na-update: 2025-11-11