Molex MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.

Based on the 1.50mm ISO blade-type terminal system, the MX150 Connector System has tin, silver, and gold options available for blade and receptacle matte seal and cable seal terminals. The single silicone-based seal in the plug and receptacle has individual wire openings and a seal cap to protect, securely retain, and provide strain relief. Integral terminal position assurance (TPA) and optional connector position assurance (CPA) components eliminate time-consuming and costly assembly operations. The Molex MX150 Sealed Connector System meets GMW3191, USCAR-2, and USCAR-21 specifications.

View Associated MX150 Pre-Crimped Leads

Features

  • Mat seal technology for MX150 (1.50mm) Terminals
  • -40 to +150˚C temperature class
  • 22.0A current rating
  • Preassembled terminal position assurance (TPA) housing
  • 1-piece 3.5mm-pitch housing
  • Grommet cap
  • USCAR Interface
  • 4 polarization and color options facilitates quick visual installation
  • Clip-slot feature standard on blade connectors, optional on receptacle
  • Flashover options (i.e., custom void patterns) available
  • Single- and dual-row backshells/wire dress covers available in 2-, 3-, 6-, 8-, 12-, 16- and 20-circuit sizes
  • Connector position assurance (CPA) option available
  • Single- and dual-row V0 versions available (UL1977 certified)
  • Flashover options (custom void patterns) available, providing design flexibility
  • Conforms to USCAR-2/USCAR-21/GMW3191

Applications

  • Transmissions
  • Head/tail lamps
  • Body harnesses
  • Wipers, washers, defoggers
  • Speedometers
  • A/C modules
  • Turn signals
  • Airbag harnesses
  • Speakers
  • Door connectors
  • Brake modules
  • Horns

Videos

Automotive Content Hub

Molex MX150 Sealed Connector System
Inilathala: 2018-07-09 | Na-update: 2025-03-03