Molex Near Field Communication (NFC) Antennas
Molex Near Field Communication (NFC) Antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. These antennas feature plated pads that provide electrical contact to connecting spring clips or pogo pins mounted on the PCB and have a flexi material for easy integration on the application substrate. The double-sided adhesive tape with liner also enables easy peel-and-stick mounting on the application substrate, while the range of available sizes offers increased design flexibility to developers. Due to the achieved range of detection distances from metallic and non-metallic substrates, Molex NFC Antennas are ideal for payment systems, RFID, and device-pairing applications.Features
- Plated pads
- Flexi material
- Double-sided adhesive tape with liner
- Selection of antenna sizes
- Ferrite layer
Applications
- Industrial
- Air baggage and cargo
- Airline ticketing systems
- Electronic keys
- Logistics
- Conveyors and roll cages
- Security access control systems
- Automotive
- Infotainment systems
- Smart car functions
- Consumer
- Apparel tagging readers
- Payment processing systems
Additional Resources
Inilathala: 2023-02-14
| Na-update: 2023-02-20