Molex On-Metal Wi-Fi Antenna
Molex On-Metal Wi-Fi Antenna is a metal surface-mount antenna that allows mounting directly on the metal surface without compromising RF performance. This off-the-shelf 2.4GHz / 5GHz external antenna is designed for the Internet of Things (IoT) applications. Molex On-Metal Wi-Fi Antenna features 2.0W RF power, 50Ω impedance, and 2.0dBi / 5.5dBi peak gain.Features
- Metal surface mount allows mounting directly on the metal surface without compromising RF performance
- Wi-Fi antenna (BT, DSRC, and Wi-Fi protocols)
- Omnidirectional radiation pattern
- Mates with U.FL/I-PEX MHF connector
- Linear polarization
- 300mm cable length
Applications
- Connected home
- Security and surveillance
- Home automation
- Home streaming
- Entertainment
- Smart appliances
- Energy and utilities
- IoT
- Wireless solutions
- Smart factories / industries / cities
- IoT and IT infrastructure
- Telecommunications / networking
- Commercial vehicles
Specifications
- 2.4GHz/5.8GHz frequency
- 2.0W RF power
- <-6dB return loss
- >50%/>45% average total radiation efficiency
- 2.0dBi/5.5dBi peak gain
- 50Ω impedance
- -40°C to +85°C operating temperature range
Videos
Dimensions
Inilathala: 2021-02-02
| Na-update: 2025-02-17