Molex OTS EdgeLock Discrete Cable Assemblies

Molex Off-the-Shelf (OTS) EdgeLock Discrete Cable Assemblies offer space savings, positive locking for secure mating, and a variety of cable lengths. Molex OTS EdgeLock Discrete Cable Assemblies provide a locking feature on the reverse side of the crimp terminal, preventing accidental terminal withdrawal after insertion. The series offers 2-, 4-, 6-, and 8-circuit options in lengths of 150mm, 300mm, or 600mm. These EdgeLock Cable Assemblies offer 125VAC/DC maximum voltage and up to 3.0A maximum current. The series is ideal for use in a variety of consumer/home appliance, industrial, and solid-state lighting applications.

Features

  • Polarization rib on the connector housing
    • Prevents mismating to PCB
  • Locking feature on the reverse side of the crimp terminal
    • Prevents accidental terminal withdrawal once inserted into the housing cavity
  • Dual cantilever crimp terminal design with embossed contact points
    • Offers greater normal force for long-term electrical reliability

Applications

  • Consumer/home appliance
    • Fitness
    • Home appliances
    • Home entertainment
    • HVAC
  • Industrial
    • Power (power supplies and uninterruptible power supplies)
    • Wire-to-device
  • Solid-state lighting
    • Indoor and outdoor lighting

Specifications

  • 125VAC/DC maximum voltage
  • Up to 3.0A maximum current
  • 15mΩ maximum contact resistance
  • 1250VAC dielectric withstanding voltage (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
  • 1000MΩ minimum insulation resistance
  • 30 cycles maximum durability
  • -10°C to +105°C operating temperature range
  • 2-, 4-, 6-, and 8-circuits
  • 150mm, 300mm, and 600mm lengths
Inilathala: 2021-02-10 | Na-update: 2022-03-11