Molex OTS EXTreme Guardian Wire Cable Assemblies

Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. These cable assemblies feature redundant contacts enabling support of AC and DC voltages up to 125V, as well as a current density of up to 80A per inch. Molex OTS EXTreme Guardian Wire Cable Assemblies are suitable for a variety of applications, including power supplies, electric vehicles, high-end servers, and telecommunication.

Features

  • Off-the-shelf discrete wire cable assemblies
  • Redundant contact design handles up to 125V and supports AC or DC high-voltage applications with low feasible voltage drop and irreversible dissipative power losses
  • Available in 2- and 3-circuit configurations
  • Current density up to 80A per inch
  • High temperature of +105°C power contact rating
  • UL and CSA certification

Applications

  • Aerospace and defense
  • Power supplies
  • Automotive
  • Data communication equipment
  • High-end servers
  • Telecommunications
  • Cellular base stations

Specifications

  • 600V maximum voltage
  • 80A maximum current
  • 0.75mΩ/blade maximum contact resistance
  • 2200VAC dielectric withstanding voltage
  • 5000MΩ insulation resistance
  • 0.75kg minimum contact retention to housing
  • 8.5kg/pin maximum insertion force to PCB
  • 1.3kg/circuit maximum mating force
  • 0.3kg minimum unmating force
  • 25 cycles durability
Inilathala: 2022-03-24 | Na-update: 2025-11-25