Molex OTS Mini-Fit Jr. Overmolded Cable Assemblies
Molex Off-the-Shelf (OTS) Mini-Fit Jr. Overmolded Cable Assemblies deliver up to 6.0A current, provide terminal position assurance options, and offer OTS versions with various circuit sizes and lengths. The Molex OTS Mini-Fit Jr. Overmolded Cable Assemblies include an overmolded strain relief to reduce mechanical stress on wires and terminals. Applications include a variety of automotive, commercial vehicle, consumer, and industrial uses.Features
- Terminal position assurance options
- OTS assemblies offer quick availability for development
- Overmolded strain relief reduces mechanical stress on wires and terminals
- Positive locking housings help ensure connectors are fully mated with an easy-to-operate thumb latch and help prevent accidental unmating
- Polarized mating geometry helps ensure headers and receptacles cannot be mismated
Applications
- Automotive
- Harness manufacturers
- Inside devices
- Non-sealed applications
- Consumer
- Gaming equipment
- Gaming machines
- Vending machines
- Commercial vehicles - electronic control modules
- Data/computing - copiers and printers
- Home appliance - white goods
- Industrial
- Industrial equipment
- Power suppliers
Specifications
- 6A maximum current
- 600VAC/DC maximum voltage
- 10mΩ maximum contact resistance
- 2200VAC dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 30-cycle durability
Inilathala: 2022-01-26
| Na-update: 2022-03-11