Molex SpeedEdge™ Edge-Card Mezzanine Connectors

Molex SpeedEdge™ Edge-Card Mezzanine Connector System is a high-density, low-profile solution with data rates of over 40Gbps per differential pair. The connectors offer a cost-effective, fast, and flexible solution for applications requiring high speeds and small footprints. Molex SpeedEdge connectors are available in multiple circuit sizes (22, 60, and 82) with a range of 6 to 32 differential pairs. Applications include telecommunications, networking, military, medical, consumer, and automotive.

Features

  • Design includes contacts with gradual lead-in lessens the risk of contact stubbing and supports high-mating cycles, accommodates PCBs with blunt chamfers
  • Multiple circuit sizes (22, 60, and 82) with a range of 6 to 32 differential pairs to create a high-density signal solution with flexible pin counts
  • Low profile (as low as 7.00mm) for superior signal integrity performance via optimal airflow
  • Mechanically robust with thicker walls and higher stack height when compared to SpeedStack Connectors and other mezzanine systems
  • Securely holds thick PCBs; delivers durability and high-mating cycles
  • Split-pad PCB design enables electrical tuning performance to reach data rates of more than 40Gbps per differential pair

Applications

  • Telecommunication
    • Remote radio antennas
    • Base stations
    • Mobile
  • Networking
    • Servers
    • Routers
    • Switches
    • Storage
  • Military and medical
    • Scanning equipment
  • Consumer
    • Camera
    • Handheld scanners
  • Automotive
    • Front camera modules
    • Infotainment units

Application Examples

Molex SpeedEdge™ Edge-Card Mezzanine Connectors
Inilathala: 2016-09-08 | Na-update: 2022-06-23