Molex Mini-SPOX 2.50mm Connectors

Molex Mini-SPOX 2.50mm Wire-to-Board Connectors are ideal for compact applications. The connectors offer a design style that provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. Molex Mini-SPOX 2.50mm connectors provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.

Features

  • 2 to 15 circuits, single row plug in vertical and horizontal configurations
    • Offers design flexibility
  • 2.50mm-pitch connector
    • Provides space saving
  • Uses popular crimp terminals
    • Easy to access the crimp applicators as they are widely available in the market
  • Terminal lance
    • Fastened with terminal to provide improved terminal retention
  • Friction lock
    • Provides better mating retention of housing and header
  • Through hole round terminals
    • Supports terminal ruggedness and reliability
  • Polarizing features
    • Ensures mating in proper orientation
  • RoHS compliance and high temperature capabilities
    • Withstands harsh environments

Applications

  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools
  • Industrial automation
    • Automation equipment
  • Automotive
    • Steering wheel, paddle shift, combination switches
    • Shifters
    • Head-, rear- and side-mirror lights
    • Internal connection with other units
Inilathala: 2008-02-26 | Na-update: 2022-03-11