Molex stAK50h Unsealed Connection System

Molex stAK50h Unsealed Connection System incorporates unsealed hybrid connectors to deliver signal and Ethernet connectivity in one low-footprint connector. Signal and Ethernet connectivity is processed through just one stAK50h connector interface, eliminating the need for two separate connection systems. Molex stAK50h Connectors feature industry-approved 0.50mm and 1.20mm terminal sizes. These terminals are designed to fit AK-based terminal cavities in the receptacle housings for a variety of connectivity needs. This Molex automotive connector series is ideal for use in high-density, low-current signal (4.0A) and Ethernet communication applications.

Features

  • Standard USCAR color-coded housings
  • Supports visual polarization
  • Expedites connector system assembly
  • Compliant to USCAR-2 and global automotive OEM standards
  • Enables faster time-to-market
  • PCB-alignment posts for mating headers
  • Ensures proper terminal alignment in via-holes of the PCB during assembly
  • 0.50mm and 1.20mm terminals developed around NanoMQS and AK (Arbeitskreis) Specifications
  • Supports a wide range of low-current signal (4.0A) and Ethernet applications

Applications

  • Automotive
  • Comfort systems
  • Infotainment systems
  • Driver assistance
  • Body electronics
  • Safety / chassis
  • In-vehicle networking
  • Commercial vehicle
  • Interior electronic modules
  • Body electronic modules

Call-Outs

Chart - Molex stAK50h Unsealed Connection System

Videos

Inilathala: 2016-09-07 | Na-update: 2025-02-13