Molex USB 2.0 Type-C Connectors
Molex USB 2.0 Type-C Connectors are 16-pin receptacles supporting data rates up to 480Mbps. Molex USB 2.0 Type-C Connectors include standard and waterproof (IPx8) versions. The connectors provide robust, reliable connectivity in Internet of Things applications, wearables, and a variety of consumer, automotive, and medical devices.Features
- Common features
- 480Mbps data rate
- 16 circuit
- 20V/5.0A power
- 213083
- LSR (liquid silicon rubber) molded seal ring
- Easy to assemble to the device
- Offers excellent temperature and weather resistance
- Keeps sealing banded with the connector
- Waterproof (IPx8)
- Long outer shell for use in thin and thick device housings
- One-row SMR soldering pin design
- LSR (liquid silicon rubber) molded seal ring
- 213716
- Metal shell for strength/robustness to the connector
- Friction design with spring shell delivers a strong mating force
- 4-stopper design prevents plug over-insertion
Applications
- Consumer
- Electronic watches
- Smartphones/wireless chargers
- Power banks
- Aviation in-flight entertainment systems
- Medical
- Glucometers
- Electronic inhalers
- Industrial and commercial
- Identity door-locking systems
- Oscilloscopes
- Air purification systems
- Automotive
- Car infotainment
- Connected home
- Smart home systems
Specifications
- 30VDC/AC maximum voltage
- 5.0A maximum current
- Maximum contact resistance
- 40mΩ initial, 50mΩ after test (213083)
- 30mΩ initial, 10mΩ after test (213716)
- 1000VAC dielectric withstanding voltage
- 100MΩ minimum insulation resistance
- Operating temperature range
- -30°C to +85°C (213716)
- -40°C to +85°C (213083)
Industrial IoT Content Hub
View the Industrial IoT Content Hub.
Automotive Content Hub
View the Automotive Content Hub.
Medical Content Hub
View the Medical Content Hub.
Inilathala: 2021-01-15
| Na-update: 2022-03-11