Monolithic Power Systems (MPS) EV06W0503A-x-Y-00x Converter Evaluation Board

Monolithic Power Systems (MPS) EV06W0503A-x-Y-00x Converter Evaluation Board is designed to demonstrate the capabilities of the MID06W0503AGY-2S and MID06W0503AGY-3S, both are semi-regulated, isolated DC/DC converter modules. The MID06W0503AGY-2S and MID06W0503AGY-3S each integrate a power MOSFET, transformer, and feedback circuit all in one chip, supporting an isolation voltage up to 1.5kVDC (MID06W0503AGY-2S) or 3kVDC (MID06W0503AGY-3S). The converter is a small solution that provides highly reliable operation compared to traditional isolated power modules. It is recommended to read each device's datasheet before making any changes to the Monolithic Power Systems (MPS) EV06W0503A-2-Y-00B or EV06W0503A-3-Y-00A.

Evaluation Board Schematic

Schematic - Monolithic Power Systems (MPS) EV06W0503A-x-Y-00x Converter Evaluation Board

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV06W0503A-x-Y-00x Converter Evaluation Board
Inilathala: 2024-07-26 | Na-update: 2024-10-15