Monolithic Power Systems (MPS) EV2184-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2184-TL-00A Evaluation Board is configured to evaluate the operation of the MP2184 synchronous step-down converters. The MP2184 Synchronous Step-Down Converters offer built-in, internal power MOSFETs. The MPS MP2184 is ideal for various applications, including high-performance digital signal processors (DSPs), wireless power, portable and mobile devices, and other low-power systems.

Features

  • 1.2MHz switching frequency
  • EN for power sequencing
  • 1% FB accuracy
  • Wide 2.5V to 5.5V operating input range
  • Output adjustable from 0.6V
  • Up to 4A output current
  • 65mΩ and 35mΩ internal power MOSFET switches
  • 100% duty on
  • Output discharge
  • Vo OVP
  • External soft start/stop control
  • Short-circuit protection with hiccup mode
  • Power good
  • Available in a SOT583 package

Applications

  • Wireless/networking cards
  • Portable instruments
  • Battery powered devices
  • Low voltage I/O system power
  • Multi-function printer
Schematic - Monolithic Power Systems (MPS) EV2184-TL-00A Evaluation Board

Layout

Monolithic Power Systems (MPS) EV2184-TL-00A Evaluation Board
Inilathala: 2024-08-05 | Na-update: 2024-08-13