Monolithic Power Systems (MPS) EV6539C-V-00A Evaluation Board
Monolithic Power Systems (MPS) EV6539C-V-00A Evaluation Board is designed to demonstrate the capabilities of the MP6539C, a 3-phase brushless DC (BLDC) motor pre-driver. The MP6539C can drive three half-bridges, consisting of six N-channel power MOSFETs, up to 80V. The Monolithic Power Systems (MPS) MP6539C uses a bootstrap (BST) capacitor (CBST) to generate a supply voltage for the high-side MOSFET (HS-FET) driver. An internal charge pump maintains the high-side (HS) gate drive if the output is held high for an extended period.Features
- Supports up to 80V operation
- 100V maximum Bootstrap (BST) Voltage (VBST)
- Integrated current-sense amplifier
- Low-power sleep mode for battery-powered applications
- Adjustable Dead-Time (DT) control to prevent shoot-through
- Thermal shutdown and Under-Voltage Lockout (UVLO) protection
- Fault indication output
Applications
- Three-phase Brushless DC (BLDC) motors and Permanent Magnet Synchronous Motors (PMSMs)
- Power drills
- E-Bikes
Board Layout
Inilathala: 2024-11-14
| Na-update: 2024-11-25