Monolithic Power Systems (MPS) EV6982-J-00A Rectifier Evaluation Board

Monolithic Power Systems (MPS) EV6982-J-00A Rectifier Evaluation Board is designed to demonstrate the capabilities of the MP6982, a fast turn-off, intelligent rectifier for GaN HEMT applications. The Monolithic Power Systems (MPS) MP6982 can replace a Schottky diode for higher efficiency. The device regulates the external synchronous rectification (SR) GaN HEMT’s forward voltage drop (VFORWARD) to about 40mV and turns off before the drain-to-source voltage (VDS) reverses.

Features

  • Supports Discontinuous Conduction Mode (DCM), Continuous Conduction Mode (CCM), Quasi-Resonant (QR) operation, and Active-Clamp Flyback (ACF) operation
  • Up to 600kHz switching frequency (fSW) for GaN HEMT applications
  • Wide output voltage range down to 0V, operational even during an output short
  • No auxiliary winding requirement for High-Side (HS) or Low-Side (LS) rectification
  • Ringing detection prevents false turn-on during DCM and QR operation
  • Compatible with Energy Star standards
  • 30ns typical fast turn-off and fast turn-on delay
  • 150μA typical quiescent current (IQ)
  • Supports HS and LS rectification
  • Available in a TSOT23-6 package

Applications

  • USB Power Delivery (PD) fast chargers
  • Adapters
  • Flyback power supplies with very low and/or variable output voltages

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV6982-J-00A Rectifier Evaluation Board
Inilathala: 2025-07-14 | Na-update: 2025-07-21