Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ7221-AEC1 16-channel LED driver. The MPQ7221-AEC1 driver operates across a 4V to 16V input voltage range. This evaluation board features an I2C interface, 40μs phase shift, LED open protection, 80mA LED current/string, Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). The EV7221-R-00A evaluation board is available in dimensions of 6.35cm x 6.35cm x 2cm and is AEC-Q100 qualified. Typical applications include automotive taillights and automotive turning lights.

Features

  • 4V to 16V input voltage range
  • 16 channels, 80mA maximum current/channel
  • 6-bit analog dimming for each channel
  • 12-bit Pulse Width Modulation (PWM) dimming for each channel
  • Refresh signal output
  • I2C interface
  • 10 addresses programmable via an external resistor
  • 220Hz, 250Hz, 280Hz, and 330Hz selectable PWM dimming frequency
  • 40μs phase shift
  • Fault indicator
  • Under-Voltage Lockout (UVLO)
  • Over-Temperature Protection (OTP)
  • 6.35cm x 6.35cm x 2cm dimensions
  • AEC-Q100 qualified

Applications

  • Automotive taillights
  • Automotive turning lights

EV7221-R-00A Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board
Inilathala: 2023-03-10 | Na-update: 2023-04-13