Monolithic Power Systems (MPS) EVQ4313-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ4313-R-01A Evaluation Board is designed to facilitate the evaluation of the MPQ4313. The MPQ4313 is a synchronous, step-down switching regulator with a configurable frequency and an integrated, internal high-side MOSFET (HSFET) and low-side MOSFET (LS-FET).

The MPS EVQ4313-R-01A evaluation board is fully assembled and tested. MPQ4313 is offered in a QFN-20 (4mm x 4mm) package with a wettable flank and is AEC-Q100 Grade 1 qualified.

Applications

  • Radios
  • Battery-powered systems
  • General-purpose consumer applications
  • Industrial power systems

Specifications

  • 3.3V to 45V input voltage (VIN) range
  • 3.3V output voltage (VOUT)
  • 3A maximum output current (IOUT)
  • 94.2% typical efficiency
  • 410kHz switching frequency (fSW)

PCB Layout

Monolithic Power Systems (MPS) EVQ4313-R-01A Evaluation Board

Measurement Equipment Set-Up

Application Circuit Diagram - Monolithic Power Systems (MPS) EVQ4313-R-01A Evaluation Board
Inilathala: 2022-11-14 | Na-update: 2022-12-05