Monolithic Power Systems (MPS) EVX2002-44018A-00B Evaluation Board
Monolithic Power Systems (MPS) EVX2002-44018A-00B Evaluation Board is a compact 140W USB Type-C™ PD 3.1 adapter. The MPS EVX2002-44018A-00B showcases the MP44018A and MPX2002. With minimal no-load power (<100mW) and high-efficiency meeting DOE Level VI and CoC Tier 2, the device is ideal for cell phones and computer adapters.Features
- >3750VAC isolation voltage
- 100% production HIPOT compliance testing
- UL1577 and IEC62368 safety approved, DIN VDE V 0884-17 in progress
- Integrated multi-mode: Discontinuous Conduction Mode (DCM), Quasi-Resonant (QR) Mode, Continuous Conduction Mode (CCM)
- Flyback controller, Secondary-Side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback link
- Integrated 650V primary-side current source and 150V secondary-side current source
- Less than 30mW in standby mode
- Improved SR control for reliable operation and higher efficiency
- VCC Over-Voltage Protection (OVP)
- Primary Over-Current Protection (POCP)
- Secondary-sense Output Overload Protection (OLP)
- Internal Brown-In (B/I) and Brownout (B/O)
- Short-Circuit Protection (SCP)
- Current-Sense Short Protection (SSP)
- SR Gate Open/Short Protection (SGOP/SGSP)
- SRD Abnormal Protection (SRDP)
- Feedback (FB) OVP and Under-Voltage Protection (UVP)
- Internal thermal shutdown
- Under-Voltage Lockout (UVLO)
- Externally triggered protection (Ext.P)
- Available in TSOICW16-15 and SOICW-16 packages
Videos
Inilathala: 2023-12-15
| Na-update: 2024-01-10