Monolithic Power Systems (MPS) EVX2003-Y-00D Evaluation Board

Monolithic Power Systems (MPS) EVX2003-Y-00D Evaluation Board is designed to demonstrate the MPX2003, a 65W USB type-C™ Power Delivery (PD) 3.0 adapter. This evaluation board includes a very small form factor with a high power density. The EVX2003-Y-00D board features very low and no-load power consumption (<40mW). This high-efficiency evaluation board meets DOE level VI and CoC tier 2. The EVX2003-Y-00D evaluation board provides a reference design for a universal offline isolated power supply with a 20V/3.25A, 15V/3A, 12V/3A, 9V/3A, or 5V/3A output. This device is ideal for high-performance USB PD adapters, offline battery chargers, high-efficiency, and high-current power supplies.

Features

  • 100% production HIPOT compliance testing
  • UL1577 and IEC62368 are safety approved, and DIN VDE V 0884-17 is in process
  • Integrated multi-mode:
    • Discontinuous Conduction Mode (DCM)
    • Quasi-Resonant (QR) mode
    • Continuous Conduction Mode (CCM)
  • Flyback controller, secondary-side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback link
  • Integrated 650V primary-side current source and 150V secondary-side current source
  • Less than 30mW in standby mode
  • Improved SR control for reliable operation and higher efficiency
  • VCC Over-Voltage Protection (OVP)
  • Primary Over-Current Protection (POCP)
  • Secondary-Sense Output Overload Protection (OLP)
  • Internal Brown-In and Brownout (B/I and B/O) protection
  • Short-Circuit Protection (SCP)
  • Current-Sense Short Protection (SSP)
  • Current-Sense Open Protection (SOP)
  • SR Gate Open and Short Protection (SGOP and SGSP)
  • SRD Abnormal Protection (SRDP)
  • FB OVP and Under-Voltage Protection (UVP)
  • Internal Thermal Shutdown (TSD)
  • Under-Voltage Lock-Out (UVLO) protection
  • Externally Triggered Protection (Ext.P)
  • Available in TSOICW16-15 and SOICW-16 packages

Specifications

  • Output voltage (VOUT) / output current (IOUT) at power delivery 3.0:
    • 20V/3.25A
    • 15V/3A
    • 12V/3A
    • 9V/3A
    • 5V/3A
  • 90VAC to 264VAC AC input voltage range (VIN)
  • 47Hz to 63Hz AC input frequency range
  • <40mW no-load power consumption
  • Isolation voltage >3750VAC

Applications

  • High-performance USB PD adapters
  • Offline battery chargers
  • High-efficiency and high-current power supplies

Board Overview

Monolithic Power Systems (MPS) EVX2003-Y-00D Evaluation Board
Inilathala: 2024-02-26 | Na-update: 2024-03-14