Monolithic Power Systems (MPS) MA600 Magnetic Angle Sensors

Monolithic Power Systems (MPS) MA600 Magnetic Angle Sensors are precision, high-bandwidth magnetic angle sensors that detect the absolute angular position of a permanent magnet, generally a diametrically magnetized cylinder on a rotating shaft. Integrated with a precision tunnel magnetoresistance (TMR) sensor, the MPS MA600 delivers high bandwidth and high accuracy (INL), making it ideal for position control and robotics.

The MPS MA600 features various magnetic field strengths and spatial configurations. End-of-shaft (on-axis) and side-shaft (off-axis) mounting configurations are supported. On-chip non-volatile memory (NVM) supplies storage for configuration parameters, including the reference zero-angle position and ABZ/UVW/PWM settings.

The MA600 is factory-calibrated to achieve an error (INL) below 0.6° across its operating temperature range. Furthermore, final system calibration is available through a 32-point user configurable correction table. After user calibration, the resulting error (INL) can be smaller than 0.1°. The MA600 can be communicated via the serial peripheral interface (SPI) and synchronous serial interface (SSI).

The MA600 is housed in a small QFN-16 (3mm x 3mm) package.

Features

  • <0.6° error (INL)
  • <0.1° error (INL) after user calibration with on-chip 32-point lookup table
  • Configurable 12-bit to 15-bit absolute angle encoder
  • High bandwidth (e.g. 12kHz at 12.5-bit resolution)
  • No latency
  • Wide 10mT to >100mT magnetic field range
  • Serial Peripheral Interface (SPI) for digital angle readout and chip configuration
  • Synchronous Serial Interface (SSI) for digital angle readout
  • Incremental ABZ quadrature encoder interface with configurable pulses per turn (1 to 4096)
  • Incremental UVW encoder output
  • Pulse-Width Modulation (PWM) absolute output
  • Multi-turn or speed output option
  • 3.3V supply
  • 7.5mA quiescent current (IAVDD + IDVDD)
  • -40°C to +125°C operating temperature
  • Available in a small QFN-16 (3mm x 3mm) package

Applications

  • Robotics
  • Multi-turn encoders
  • Position control
  • Speed control

Videos

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MA600 Magnetic Angle Sensors
Inilathala: 2024-08-13 | Na-update: 2024-08-21