Monolithic Power Systems (MPS) MP2790 High-Accuracy Battery Management ICs

Monolithic Power Systems (MPS) MP2790 High-Accuracy Battery Management ICs provide a complete Analog Front-End (AFE) monitoring and protection solution. These ICs are designed for multiple-cell series Battery Management Systems (BMS). The MP2790 battery management ICs support connections for 7-cell to 10-cell series battery packs with an absolute voltage higher than 80V on specific pins. These ICs integrate two separate Analog-to-Digital Converters (ADCs). The dual ADC architecture enables synchronous voltage and current measurements for cell and pack impedance monitoring. The MP2790 battery management ICs achieve a State-Of-Charge (SOC) error to within 2% when paired with an MPF4279x fuel gauge.

The MP2790 battery management ICs include High-Side MOSFET (HS-FET) drivers for charge and discharge control. These ICs feature Over-Current Protection (OCP), Short-Circuit Protection (SCP), battery Under Voltage Protection (UVP), battery Over-Voltage Protection (OVP), and high-/low-temperature protection. The MP2790 battery management ICs are available in TQFP-48 (7mm x 7mm) package. Typical applications include e-bikes, e-scooters, Energy Storage Systems (ESS), Light Electric Vehicles (LEVs), power and gardening tools, battery backups, and Uninterruptable Power Supplies (UPS).

Features

  • Incorporates Dual ADC Architecture:
    • <±2% SOC error with MPF4279x fuel gauge
    • Cell voltage measurement error <5mV
    • Current/coulomb counter error <±0.5%
    • Strictly synchronized current/voltage
    • Measurement for impedance sensing
  • Includes N-Channel High-Side MOSFET (HS-FET) drivers for charge and discharge control:
    • Supports MOSFET soft-start discharge control to eliminate pre-charge circuit
    • Drives up to 100ADC with parallel N-Channel MOSFETs
  • Hardware configurable protections:
    • Charge/discharge OCP and SCP
    • Cell UVP and OVP
    • Pack UVP and OVP
    • Cell low-/high-temperature protection
    • Die high-temperature protection
  • Passive cell balancing up to 58mA per Cell:
    • Drives external balancing transistors
    • Automatic or manual control
  • I2C or SPI interface with 8-bit CRC
  • Random cell connection tolerant
  • Available in a TQFP-48 (7mm x 7mm) package
  • Additional features:
    • Integrated 3.3V and 5V LDOs
    • Reduced current standby mode
    • Load and charger plug-in detection
    • High-voltage and low-voltage GPIOs
    • Dedicated thermistor inputs
    • Open wire detection
    • Persistent dead battery flag
    • Lockable MTP for key thresholds

Applications

  • Battery backups and Uninterruptable Power Supplies (UPS)
  • Power and gardening tools
  • E-bikes
  • E-scooters
  • Energy Storage Systems (ESS)
  • Light Electric Vehicles (LEVs)

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP2790 High-Accuracy Battery Management ICs

Typical Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2790 High-Accuracy Battery Management ICs

Videos

Inilathala: 2024-04-30 | Na-update: 2024-09-19