Murata CSTLS CERALOCK™ Resonators
Murata CSTLS CERALOCK™ Resonators are round lead-type modules that do not require externally mounted capacitors. These resonators reduce the number of components required and thus allow simple and compact circuits. The CSTLS ceramic resonators are available in two variants: the CSTLS_X with thickness-longitudinal vibration and the CSTLS_G with thickness-shear vibration. The CSTLS_G resonators operate at 3.4MHz to 10MHz frequency range, while the CSTLS_X resonators operate at 16MHz to 70MHz frequency range. These resonators are stable over a wide temperature range. Murata CSTLS CERALOCK Resonators enable the design of oscillator circuits that do not require any adjustment. Typical applications include dual tone multi-frequency (DTMF) generators, clock oscillators for microcomputers, remote control units, and automated office equipment.Features
- Oscillation circuits do not require external load capacitors
- Stable over a wide temperature range
- Compact and lightweight
- Exhibits good shock resistance performance
- Cost-effective and reliable
Applications
- DTMF generators
- Clock oscillators for microcomputers
- Remote control units
- Automated office equipment
Specifications
- ±0.5% initial frequency tolerance
- -20°C to +80°C temperature range
- Frequency ranges
- CSTLS_G: 3.4MHz to 10MHz
- CSTLS_X: 16MHz to 70MHz
Frequency Temperature Characteristics
Inilathala: 2019-03-20
| Na-update: 2025-07-11