- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Manufacturer
- Murata
- EV Inverter Solutions - Murata Electronics
Murata Electronics EV Inverter Solutions
Murata Electronics Inverter Solutions are designed for electric vehicles (EVs) and assist engineers in building compact, thermally stable, and highly efficient inverter designs. These low-ESR capacitors and EMI components from Murata minimize switching losses, optimize power density, and ensure long-term reliability in EV motor drive applications.
Block Diagram
Capacitors
Murata Electronics DE6 Class X1/Y2 Capacitors
Certified for automobile systems, including power trains & safety equipment, 100pF to 4700pF, 300V.
Murata KCA55 Automotive-Grade MLCCs
Safety Standard Certified and meets AEC-Q200 requirements used for automotive electronics equipment.
Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs)
Extended creepage distance, supporting over 10mm for both creepage distance and clearance distance.
Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors
Offers a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance.
Murata GCM Multilayer Ceramic Capacitors
Designed to provide excellent pulse responsibility and noise reduction at high frequencies.
Murata Electronics GCJ Soft Termination MLCCs
Medium voltage for automotive electronic equipment.
EMI
Murata Electronics BLM Ferrite Beads for Powertrain & Safety
Includes optimum components that meet various rated current and noise frequency ranges.
Inductors
Murata AEC-Q200 DLW Common Mode Choke Coils
Designed for automotive power supplies and available in both 2014 and 2020 sizes.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata PLT5BPH Wirewound Common Mode Choke Coils
AEC-Q200 compliant, withstands high temperatures up to 150°C and currents up to 5.6A.
Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors
Offers a maximum temperature tolerance of +125°C and AEC-Q200 compliance.
Murata Electronics Automotive DFE Metal Alloy Power Inductors
Features wire-wound construction and supports high current ratings.
Murata Electronics LQW AEC-Q200 Chip Coil Inductors
4.9nH to 650nH inductance range, a 0.52Ω DC resistance, and a -40°C to +125°C temperature range.
Murata MDH High-Temp High-Reliability Wirewound Inductors
High-reliability, wire wound, shielded inductors capable of withstanding 150°C (AEC-Q200 Qualified).
Sensors
Murata Electronics NCU AEC-Q200 NTC Thermistors
Designed for automotive applications and offers an operating temperature range of -55°C to +150°C.
Timing
Murata XRCGA_F_A Automotive Crystal Units
2016 package uses original package technology and high-grade quartz crystal elements.
Murata XRCGE_F_A Automotive Crystal Units
SMD-type modules with original packing technology and high-grade quartz crystal elements.
Videos
- Murata Electronics