Murata LBAD0XX1SC Type 1SC CAT M1 & NB-IoT Modules
Murata LBAD0XX1SC Type 1SC CAT M1 and NB-IoT Module is an ultra-low-power module with a user-friendly AT Command interface for seamless integration. This module features external antenna configurations, 1.5μA hibernation current (average) 16MB of flash, and an OTA firmware upgrade. The LBAD0XX1SC Type 1SC Cat. M1 and NB-IoT module is designed to meet 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). This module complies with FCC/IC, ETSI, and TELEC regulatory certificates and global certifications such as PTCRB and GCF. The Type 1SC Cat. M1 and NB-IoT module is available in 11.1mm x 11.4mm x 1.4mm (typical) dimensions in an LGA package. This module is used in wearables, smart meters, healthcare, and asset-tracking applications.Features
- 3GPP release 13 or 14 compliant
- 3GPP release 14 eDRX and PSM modes
- LTE CAT M1 - 23dBm (nominal)
- LTE NB1 - 23dBm (nominal) (dual module only)
- External antenna configurations
- SIM configuration:
- External and integrated SIM capable for MNO/MVNO (optional)
- Power consumption enables up to 10 years of battery life:
- 1.5µA (average) hibernation current
- <45μA (average) @8 hyper-frames eDRX current
- Dormant window configurable PSM current
- 11.1mm x 11.4mm x 1.4mm (typical) and 1.5mm (maximum) dimensions
- Available in an LGA package
- OTA firmware upgrade
- PTCRB and GCF global certifications
- FCC/IC, ETSI, and TELEC regulatory certificate
- 16MByte of flash
- MSL4 moisture control
- 4G LTE technology capability
- Dedicated LTE half-duplex operation (HD-FDD) for CatM1
- LTE universal modem supports (low-band and mid-band):
- Low-band B5/B8/B12/B13/B17/B18/B19/B20/B26/B28
- Mid-band B1/B2/B3/B4/B25
- Optimized for class 3 LTE output power (+23dBm)
- -40°C to 85°C operating temperature range
- Control via AT commands according to 3GPP TS27.005, 27.007, and customized AT commands
- IPv4/IPv6 stack with TCP and UDP protocol
- Carrier certifications: AT&T, Vodafone, DT, Telefonica, Softbank, KDDI, KT, Truphone, TMO, Telstra, SKT, LG U+, and USCC (1SC-151 Only)
- RoHS compliant
Applications
- Wearables
- Smart meters
- E-bikes
- Medical/healthcare
- Fleet management devices/trackers
Datasheets
Block Diagram
Videos
Inilathala: 2024-07-26
| Na-update: 2025-10-30