Murata Electronics LLR Controlled ESR Low ESL Ceramic Capacitors

Murata Electronics LLR Controlled ESR Low ESL Ceramic Capacitors offer a 4VDC rated voltage, 1µF capacitance rating, and 0.8mm x 1.6mm size. LLR capacitors are controlled so that the equivalent series resistance (ESR) becomes slightly higher, reducing the anti-resonance that occurs when capacitor arrays are used. Murata Electronics LLR Controlled ESR Low ESL Ceramic Capacitors have a maximum operating temperature of +125°C and are ideal as a decoupling component.

Features

  • Reduces anti-resonance
  • 100mΩ to 1000mΩ ESR range
  • Low ESL
  • Excellent high-frequency characteristics
  • 0.8mm x 1.6mm size
  • 4VDC rated voltage
  • 1µF capacitance 
  • +125°C maximum operating temperature
Inilathala: 2020-11-09 | Na-update: 2024-08-21