Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags
Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags are innovative tags designed to work on metal surfaces. These tags utilize the metal surface as a booster antenna to increase the overall read range. It features durable construction and a wide temperature range from -40°C to +85°C. Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags are designed to operate over the entire UHF frequency band. The device measures 6mm x 2 mm x 2.3mm and provides a global solution for tracking and tracing metal items.Features
- Small package design, measuring 6mm x 2mm x 2.3mm
- Covers UHF frequency band (865MHz to 928MHz)
- Complies with ISO18000-63 / EPC Global Gen2 (v2)
- Designed using the Impinj Monza R6P
- Up to 150cm read range (ref) on metal (4W EIRP)
- RoHS compliant
Applications
- Surgical tools
- Industrial tools
- Metal assets
- Consumer items
Block Diagram
Inilathala: 2019-08-20
| Na-update: 2025-08-19