Murata Electronics Type 2DS High-Performance Wi-Fi® Module

Murata Electronics Type 2DS High-Performance Wi-Fi® Module is based on the NXP Semiconductors 88W8801 chipset that supports IEEE 802.11b/g/n with up to 72.2Mbps PHY data rate. This module is supported on the NXP MCUXpresso IDE platform with SDK support for i.MX RT crossover Microcontroller Units (MCUs). The Type 2DS operates at 2.4GHz frequency, 3VDC to 3.6VDC supply voltage range, and -40°C to +85°C operating temperature range. This module is packaged in a small form factor that facilitates integration into size- and power-sensitive applications.

Features

  • NXP 88W8801 chipset
  • Compliant with IEEE802.11b/g/n, SISO
  • Supports standard SDIO 2.0, USB 2.0 interface for WLAN
  • 25mm x 14mm x 2.4mm dimensions
  • Weighs 1.07mg
  • RoHS compliant
  • FCC/IC Certified
  • Network topology:
    • UniFi Access Point (UAP)
    • Station (STA) dual-mode
  • Modulation:
    • Direct-Sequence Spread Spectrum (DSSS)
    • Complementary Code Keying (CCK)
    • Orthogonal Frequency Division Multiplexing (OFDM)

Applications

  • IoT
  • Smart Home
  • Sensor networks
  • Gateways
  • NXP MCUXpresso/FreeRTOS

Specifications

  • 3VDC to 3.6VDC supply voltage range
  • 2.4GHz frequency
  • -40°C to 85°C operating temperature range

Block Diagram

Block Diagram - Murata Electronics Type 2DS High-Performance Wi-Fi® Module
Inilathala: 2021-08-17 | Na-update: 2023-09-20