2J Antennas Blade Antennas

2J Antennas Blade Antennas are ground plane independent and feature a connector-mount design with a hinged connector and 135mm x 19mm x 10mm dimensions. The 2JW1183-C952B 5G New Radio (NR) ultra-wideband antenna offers high performance and covers 5G, 4G, 3G, and 2G. The 2JW1102-C943B 2.4GHz / 5GHz / 6GHz ISM antenna provides high gain, high throughputs, and low latency and is designed for Wi-Fi® 6E, BLUETOOTH®, Zigbee®, ISM, SigFox, and LoRa standards. Both types of antennas feature 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Blade Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.

Features

  • 2JW1102-C943B
    • Wi-Fi 6E / Wi-Fi 7 antenna
    • High gain
    • High throughputs
    • Low latency
  • 2JW1183-C952B
    • Ultra-wideband antenna
    • High performance
  • Both types
    • Connector-mount design
    • Hinged connector
    • Ground plane independent
    • Measured in certified CTIA 3D anechoic chamber
    • RoHS and REACH compliant

Specifications

  • 2JW1102-C943B
    • 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
  • 2JW1183-C952B
    • 5GNR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • Both types
    • 50Ω impedance
    • 25W maximum input power
    • Linear polarization
    • Omnidirectional radiation pattern
    • 135mm x 19mm x 10mm dimensions
Inilathala: 2025-10-02 | Na-update: 2025-11-18