3M Electronic Specialty 3322 High Flex Life Cable
3M Electronic Speciality 3322 High Flex Life Cable is designed for demanding, motion-intensive environments where cables are repeatedly bent or folded. 3M 322 High Flex Life Cable provides up to 64 connections for larger applications and is engineered with 19-strand, high-strength copper alloy conductors in a flat ribbon format. This high-flexibility cable is zippable for branching or discrete termination and is tested to 100 million cycles repetitive flex life at 1¾" diameter.
Features
- Foldable flat cable delivers long-term dynamic flexibility
- High-strength copper alloy wire strands provide flex life for dynamic applications
- 100 million cycles repetitive flex life at 1¾" diameter
- 30AWG wire permits mass termination to a broad line of IDC connectors
- Cable is zippable for branching or discrete termination
- Up to 64 connections for larger applications
Applications
- Dynamic flex applications
- Robotics and motion systems
- Compact electronic devices
- High-density IDC interconnects
Specifications
- 30.48m length
- 6 to 64 conductors
- 30V voltage rating
- -20°C to +105°C operating temperature range
- Meets FT1, VW-1, RoHS 2011/65/EU, China RoHS specifications
Dimensions
Inilathala: 2026-03-13
| Na-update: 2026-03-18